Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No09182
Newark Part No.17M9267
Product RangeJewel MagSnap Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No09182
Newark Part No.17M9267
Product RangeJewel MagSnap Series
Technical Datasheet
Lead Length15ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product RangeJewel MagSnap Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 15' Jewel® MagSnap coil cord
- Relaxed retraction coil cord
- Low profile snap design
- Date coded
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap
Product Range
Jewel MagSnap Series
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate