Print Page
KE10.6100.151
Un-Filtered IEC Power Entry Module, IEC C14, General Purpose, 10 A, 250 VAC, 2-Pole Fuse Holder
140 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 40+ | $28.040 |
| 50+ | $26.620 |
| 100+ | $25.320 |
| 250+ | $24.160 |
| 500+ | $22.870 |
Price for:Each
Minimum: 40
Multiple: 40
$1,121.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | KE10.6100.151Copy |
| Newark Part No. | 50F2875 |
| Product Range | KE Series |
| Technical Datasheet | |
| Product Range | KE Series |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | General Purpose |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Fuse Holder | 2-Pole Fuse Holder |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KE10.6100.151 is a Power Entry Module without line filter. The IEC appliance C14 inlet with 2-pole fuse holder and voltage selector. It is made of black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- -25 to 70°C Allowable operating temperature range
Technical Specifications
| Product Range | KE Series |
|---|---|
| Gender | Plug |
| Current Rating | 10A |
| Switch Type | - |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | General Purpose |
| Voltage Rating | 250VAC |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

