Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDC21.0024.1111Copy
Newark Part No.16J2200
Product RangeDC21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $19.690 |
| 100+ | $18.750 |
| 250+ | $17.800 |
| 500+ | $16.860 |
| 1000+ | $15.920 |
Price for:Each
Minimum: 80
Multiple: 40
$1,575.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC21.0024.1111Copy
Newark Part No.16J2200
Product RangeDC21 Series
Technical Datasheet
Product RangeDC21 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating11A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DC21 Series
Power Entry Module Applications
General Purpose
Current Rating
11A
Connector Mounting
Flange Mount
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
