Print Page
5,260 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $2.900 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 500
Multiple: 500
$1,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010.3410
Newark Part No.32C5343
Product RangeD1 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC220V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeD1 Series
Breaking Capacity Current AC60A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
220V
Fuse Size Imperial
-
Breaking Capacity Current AC
60A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
D1 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate