Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6160.0158Copy
Newark Part No.85Y2644
Product Range2579 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0158Copy
Newark Part No.85Y2644
Product Range2579 Series
Product Range2579 Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
2579 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C8 Inlet
Current Rating
2.5A
Connector Mounting
Snap-In, Flange Mount
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
