Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6160.0004Copy
Newark Part No.23M1992
Product Range2571 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0004Copy
Newark Part No.23M1992
Product Range2571 Series
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range2571 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2571 series Panel mount C8 IEC Appliance Inlet with solder, PCB or quick-connect or print terminals. It is made of PA6 housing.
- Screw-on mounting
- Front side
- 1 Function
- Suitable for appliances with protection class II according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Gender
Plug
Contact Termination Type
Quick Connect
Product Range
2571 Series
Current Rating
2.5A
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
