Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.770 |
| 5+ | $19.380 |
| 10+ | $17.990 |
| 25+ | $17.000 |
| 50+ | $16.290 |
| 100+ | $15.620 |
| 250+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.3100.33Copy
Newark Part No.11X6793
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Current Rating15A
GenderPlug, Receptacle
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug, Receptacle
Connector Mounting
Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
