Print Page
Image is for illustrative purposes only. Please refer to product description.

760 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 40+ | $18.990 |
Price for:Each
Minimum: 40
Multiple: 40
$759.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2051Copy
Newark Part No.75T5624
Technical Datasheet
Connector Type AMains Plug, Japan 3 Position
Connector to ConnectorJIS 8303 to IEC 320 C19
Cable Length - Metric2m
Connector Type BIEC 60320 C19
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mains Plug, Japan 3 Position
Cable Length - Metric
2m
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
JIS 8303 to IEC 320 C19
Connector Type B
IEC 60320 C19
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
