Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5200.0443.1Copy
Newark Part No.88F5836
Product Range5200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $26.830 |
| 50+ | $24.520 |
| 100+ | $23.150 |
| 200+ | $22.470 |
| 500+ | $22.200 |
Price for:Each
Minimum: 20
Multiple: 10
$536.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5200.0443.1Copy
Newark Part No.88F5836
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5200.0443.1 is an IEC Appliance C14 Inlet with filter and 1-pole fuse holder. It is made of black thermoplastic housing. Suitable for use in equipment according to IEC/UL 60950.
- -25 to 85°C Allowable operation temperature range
- Snap-in mounting
Applications
Power Management
Technical Specifications
Product Range
5200 Series
Power Entry Module Applications
General Purpose
Current Rating
4A
Switch Type
-
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 5200.0443.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
