Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4431.1007Copy
Newark Part No.41T1941
Product RangeUP1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4431.1007Copy
Newark Part No.41T1941
Product RangeUP1 Series
Pushbutton Switch TypeStandard
Product RangeUP1 Series
Contact Voltage AC Nom230V
Contact ConfigurationDPST
Switch Operation-
Pushbutton Actuator StyleDouble Headed - Rectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC230V
IP RatingIP65
Switch TerminalsQuick Connect
Switch MountingPanel Mount
Illumination ColorNon Illuminated
Panel Cutout (H x W)22mm x 47.2mm
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
230V
Switch Operation
-
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
230V
Switch Terminals
Quick Connect
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
UP1 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Double Headed - Rectangular
Contact Current AC Max
16A
IP Rating
IP65
Switch Mounting
Panel Mount
Panel Cutout (H x W)
22mm x 47.2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
