Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4312.0008Copy
Newark Part No.02AC7181
Product Range4761 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $18.920 |
| 25+ | $18.170 |
| 50+ | $17.260 |
| 100+ | $16.440 |
| 250+ | $15.610 |
| 500+ | $14.790 |
| 1000+ | $13.960 |
Price for:Each
Minimum: 20
Multiple: 20
$378.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4312.0008Copy
Newark Part No.02AC7181
Product Range4761 Series
Technical Datasheet
Product Range4761 Series
IEC Connector TypeIEC S16 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
4761 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC S16 Inlet
Current Rating
15A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
