Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4311.9404Copy
Newark Part No.23M1791
Technical Datasheet
Accessory TypeProtection Lid
For Use WithSchurter 5088 Series 2.5A IEC Appliance Outlets
Connector Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Protection Lid
Connector Body Material
-
SVHC
No SVHC (14-Jun-2023)
For Use With
Schurter 5088 Series 2.5A IEC Appliance Outlets
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
