Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4310.0030Copy
Newark Part No.23M1761
Product Range8101 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4310.0030Copy
Newark Part No.23M1761
Product Range8101 Series
Technical Datasheet
Product Range8101 Series
IEC Connector TypeIEC C15 Socket
Voltage Rating250VAC
Current Rating10A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
8101 Series
Gender
Receptacle
Current Rating
10A
Contact Termination Type
Screw
IEC Connector Type
IEC C15 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
