Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4304.6020Copy
Newark Part No.23M1644
Product Range1062 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $8.760 |
| 250+ | $8.330 |
| 500+ | $7.850 |
| 1000+ | $7.410 |
| 2500+ | $7.190 |
Price for:Each
Minimum: 100
Multiple: 50
$876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4304.6020Copy
Newark Part No.23M1644
Product Range1062 Series
Technical Datasheet
Product Range1062 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP20
SVHCLead
Product Overview
- Screw-on panel mounting from front
- 2-Pole fused appliance inlet
- Requires two 5x20mm fuses
- Solder tag contacts
- Housing Material: PA6, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 33.2x33.2mm
- Fixing Centres: 40mm
Technical Specifications
Product Range
1062 Series
Gender
Plug
Current Rating
10A
Connector Mounting
Flange Mount
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP20
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
