Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.3202Copy
Newark Part No.23B9979
Product RangeKEA-Print Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $8.300 |
| 250+ | $7.890 |
| 500+ | $7.430 |
| 1000+ | $7.020 |
| 2500+ | $6.810 |
Price for:Each
Minimum: 100
Multiple: 50
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.3202Copy
Newark Part No.23B9979
Product RangeKEA-Print Series
Technical Datasheet
Product RangeKEA-Print Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Contact Termination TypeThrough Hole
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsThrough Hole
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KEA-Print Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
-
Contact Termination Type
Through Hole
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
