Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0216.22 Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USI 1206 Series](https://www.newark.com/productimages/standard/en_US/05M2844-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0216.22Copy
Newark Part No.05M2853
Product RangeUSI 1206 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.529 |
| 3000+ | $0.496 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$1,058.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0216.22Copy
Newark Part No.05M2853
Product RangeUSI 1206 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSI 1206 Series
Breaking Capacity Current AC63A
Breaking Capacity Current DC63A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
63A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
USI 1206 Series
Breaking Capacity Current DC
63A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
