Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-407Copy
Newark Part No.25AM7975
Product RangeSCPA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $13.480 |
| 250+ | $12.660 |
| 500+ | $11.950 |
Price for:Each
Minimum: 200
Multiple: 100
$2,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-407Copy
Newark Part No.25AM7975
Product RangeSCPA Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)4.2V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.3ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height2.2mm
Product RangeSCPA Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-153-407 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- World thinnest supercapacitors
- 220mF capacitance
- 4.2V rated voltage
- 300mohm ESR
- 15µA maximum leakage current
- 3.2A RMS current, 10A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 85°C
- PCB, SMT mounting
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.3ohm
Product Length
21mm
Product Height
2.2mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
4.2V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
SCPA Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
