Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-152-001Copy
Newark Part No.59AM1131
Product Range5180 Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.200 |
| 5+ | $31.940 |
| 10+ | $29.680 |
| 25+ | $28.400 |
| 50+ | $27.120 |
| 100+ | $25.840 |
Price for:Each
Minimum: 1
Multiple: 1
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-152-001Copy
Newark Part No.59AM1131
Product Range5180 Series
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
Product Range5180 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
2A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
SVHC
No SVHC (04-Feb-2026)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
Product Range
5180 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
