Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-145-365Copy
Newark Part No.82AK3163
Product RangeMSM II Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $18.410 |
| 50+ | $17.110 |
| 100+ | $15.360 |
| 200+ | $14.250 |
| 500+ | $14.060 |
Price for:Each
Minimum: 20
Multiple: 10
$368.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-145-365Copy
Newark Part No.82AK3163
Product RangeMSM II Series
Technical Datasheet
Product RangeMSM II Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-145-365 is a MSM II series metal pushbutton switch.
- 16mm diameter, switch with microswitch SPDT /quick connect terminal (5A gold contact)
- Microswitch version (IP40)
- No illumination with colored ring, Red illumination color, None
- Silver color stainless steel housing material (1.4305), silver color stainless steel actuator
- Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
- Attractive tactile feedback, high quality materials
- Long life span, color marking
- Operating temperature range from -30 to 85°C
- 4.5N actuating force and 1.0mm actuating travel
- 1.5 million actuations lifetime
Technical Specifications
Product Range
MSM II Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
