Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-144-645Copy
Newark Part No.80AK6886
Product Range6600-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.550 | $1.160 |
| 5+ | $2.440 | $1.160 |
| 10+ | $2.330 | $1.160 |
| 50+ | $2.220 | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-144-645Copy
Newark Part No.80AK6886
Product Range6600-4 Series
Technical Datasheet
IEC Connector TypeIEC F Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product Range6600-4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Green Line is the collection of products of the Schurter components with the focus to reduce today’s carbon footprint. This reduction is achieved with the introduction of bio-based-plastics in the Schurter Green Line Connectors and Fuseholders. These are products made from plant-based raw material and reduce today’s carbon footprint significantly.
- 6600-4 connector outlet 10A F
- Up to 68% CO2 reduction per product
- Helps customers achieve their sustainability goals
- Become less dependent to fossil based raw material
- Does not compete with food production
- Approved by IEC, CCC 10A / 250 VAC-50Hz and UL 15A / 250 VAC-60 Hz
- Operating temperature range from -25 to 70°C
Technical Specifications
IEC Connector Type
IEC F Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
6600-4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
