Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-122-718Copy
Newark Part No.71AH0175
Product RangeUMT-W Series
Your Part Number
444 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.910 | $3.210 |
| 10+ | $7.750 | $3.210 |
| 25+ | $7.450 | $3.210 |
| 50+ | $7.190 | $3.210 |
| 100+ | $6.520 | $3.210 |
| 250+ | $5.630 | $3.210 |
| 500+ | $5.230 | $3.210 |
| 1000+ | $4.170 | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-718Copy
Newark Part No.71AH0175
Product RangeUMT-W Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style16mm x 5.3mm
Product RangeUMT-W Series
Breaking Capacity Current AC350A
Breaking Capacity Current DC350A
SVHCLead
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
125V
Fuse Case Style
16mm x 5.3mm
Breaking Capacity Current AC
350A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
UMT-W Series
Breaking Capacity Current DC
350A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
