Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-110-015Copy
Newark Part No.74AC6064
Product Range4710-5 Series
Also Known As4710-5733-0011-215-1100
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.250 |
| 50+ | $3.810 |
| 100+ | $3.590 |
| 250+ | $3.380 |
| 500+ | $3.190 |
| 1000+ | $2.980 |
| 2500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-015Copy
Newark Part No.74AC6064
Product Range4710-5 Series
Also Known As4710-5733-0011-215-1100
Technical Datasheet
Product Range4710-5 Series
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (14-Jun-2023)
Product Overview
Schurter's 4710-5 Series are appliance outlets fitted with IDC terminals which allow for several outlets to be wired quickly and reliably.
- V-Lock cord retention system
- Snap in Mounting
- 1.5mm Panel Thickness
- Cross Alignment
- Colour coding for multiphase distinction
- Suitable for use in equipment according to IEC/UL60950
Applications
Industrial, Power Management
Technical Specifications
Product Range
4710-5 Series
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
IDC / IDT
IEC Connector Type
IEC C19 Outlet
Gender
Receptacle
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
