Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-100-406Copy
Newark Part No.48AC2078
Product Range6600-5 Series
Your Part Number
89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 5+ | $2.120 |
| 10+ | $2.010 |
| 50+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-100-406Copy
Newark Part No.48AC2078
Product Range6600-5 Series
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingSnap-In, Flange Mount
Product Range6600-5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-100-406 from Schurter is a 6600-5 series IEC appliance outlet F with PCB mounting terminal. It is approved by UL file number E103791, ENEC file number 40044597 and approval reference type 6600-5. The insulation cover suitable for appliances with protection class I accordance to IEC 61140.
- Panel mount, snap-in version from front side
- 10A/250VAC, 50Hz IEC rating
- Dielectric strength is > 1.5KVAC between L-N
- Operation temperature from -25°C to 70°C
- IP-protection from front side IP 20 accordance to IEC 60529
- 1.7mm snap-in panel thickness
- Thermoplastic, black, UL 94V-0 housing
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Contact Termination Type
Through Hole
Product Range
6600-5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
