Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No2070.0015.11Copy
Newark Part No.91F7236
Product RangeOSU 250 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No2070.0015.11Copy
Newark Part No.91F7236
Product RangeOSU 250 Series
Technical Datasheet
Fuse Current800mA
Product RangeOSU 250 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case Style11mm x 4.6mm
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Current
800mA
Voltage Rating VAC
250V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
SVHC
No SVHC (14-Jun-2023)
Product Range
OSU 250 Series
Voltage Rating VDC
250V
Fuse Case Style
11mm x 4.6mm
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
