Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 1241.6824.1115000Copy |
| Newark Part No. | 29Y3024 |
| Product Range | MSM LA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $60.100 |
Price for:Each
Minimum: 20
Multiple: 20
$1,202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 1241.6824.1115000Copy |
| Newark Part No. | 29Y3024 |
| Product Range | MSM LA Series |
| Technical Datasheet | |
| Product Range | MSM LA Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1241.6824.1115000 is an MSM LA series metal mechanical switch with stroke LA (latching). It is equipped with quick-connect terminals to permit fast connection.
- With torsion protection for easier positioning
- Attractive tactile feedback, high-quality materials, long life span
- 2KV impulse withstand voltage (ESD)
- 10N actuating force, 1.5 million actuations lifetime
- Operating temperature range from -20 to 85°C
- 19mm diameter, 12A switching current
- SPST electrical contact
- IP40 IP specification backside, actuator in stainless steel or ceramic
- White RI dotted illumination
- Stainless steel housing material
Contents
Micro switch, Nut with gasket.
Technical Specifications
| Product Range | MSM LA Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
