Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6664.1121000
Newark Part No.61K2059
Product RangeMSM Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6664.1121000
Newark Part No.61K2059
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter30.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Voltage AC Max250V
Contact Current DC Max-
Operating Force4.5N
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1241.6664.1121000 is a Vandal-proof Switch with red ring illumination and it has a high shock resistance and an extremely flat front construction of only 1.7mm. Housing and actuator are made of top-quality stainless steel. The MSM is designed for quick mounting the wires are simply plugged into the quick connect terminals of the detachable contact module. Then the module is snapped into the switch, which is simply screwed in beforehand.
- High shock resistance
- Pleasant tactile feeling
- Flat front design
- Made of top-quality stainless steel
- Available with point or ring illumination
- Easy mounting
- Laser lettering is possible
- 30mm Mounting diameter
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush
Contact Current Max
5A
Contact Voltage VAC
125V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
30.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
5A
Contact Voltage AC Max
250V
Operating Force
4.5N
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
