Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.3669Copy
Newark Part No.74Y9945
Product RangePSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $166.370 |
| 25+ | $154.240 |
| 50+ | $142.970 |
Price for:Each
Minimum: 20
Multiple: 20
$3,327.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3669Copy
Newark Part No.74Y9945
Product RangePSE Series
Product RangePSE Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max100mA
Contact Current Max100mA
Contact Voltage AC Max60V
Contact Voltage VAC42V
Contact Current DC Max100mA
Operating Force3N
Contact Voltage DC Max60V
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
PSE Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
100mA
Contact Voltage AC Max
60V
Contact Current DC Max
100mA
Contact Voltage DC Max
60V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current Max
100mA
Contact Voltage VAC
42V
Operating Force
3N
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
