Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.2859Copy
Newark Part No.23M1405
Product RangeMCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $25.470 |
| 250+ | $24.710 |
Price for:Each
Minimum: 100
Multiple: 10
$2,547.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2859Copy
Newark Part No.23M1405
Product RangeMCS Series
Technical Datasheet
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1241.2859 is an MCS 19 series short-stroke metal switch.
- Assembly by mounting with nut, nut with gasket are enclosed in the box
- 3.7N actuating force, 1 million actuations lifetime
- Operating temperature range from -20 to 60°C
- IP67 with O-ring protection class
- Pins with soldering aid terminal, IEC/UL 62368-1 application standards
- Ag (silver) contact, zinc diecasting housing, stainless steel actuator material
- Point illumination, blue color LED
- Contact resistance is <lt/> 50mohm, <lt/> 150mohm after lifetime and insulation resistance is <gt/> 100Mohm
- Switching voltage is 4VDC minimum, 48VDC maximum
- 125mA maximum switching current, 1.2W rated switching capacity
Technical Specifications
Product Range
MCS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
