Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.2820Copy
Newark Part No.10J1549
Product RangeMCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $31.800 |
| 250+ | $30.860 |
Price for:Each
Minimum: 100
Multiple: 20
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2820Copy
Newark Part No.10J1549
Product RangeMCS Series
Technical Datasheet
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1241.2820 is an MCS 19 series short-stroke metal switch.
- Assembly by mounting with nut, nut with gasket are enclosed in the box
- 3.7N actuating force, 1 million actuations lifetime
- Operating temperature range from -20 to 60°C
- IP67 with O-ring protection class
- Pins terminal, IEC/UL 62368-1 application standards
- Ag (silver) contact, stainless steel housing/actuator material
- Non-illuminated
- Contact resistance is <lt/> 50mohm, <lt/> 150mohm after lifetime and insulation resistance is <gt/> 100Mohm
- Switching voltage is 4VDC minimum, 48VDC maximum
- 125mA maximum switching current, 1.2W rated switching capacity
Technical Specifications
Product Range
MCS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
