Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.2802Copy
Newark Part No.18C9114
Product RangeMCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $17.560 |
| 200+ | $17.140 |
Price for:Each
Minimum: 100
Multiple: 100
$1,756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2802Copy
Newark Part No.18C9114
Product RangeMCS Series
Product RangeMCS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max125mA
Actuating Force3.7N
Contact Rating125mA at 48VDC
Operating Force3.7N
Switch Dimensions (L x W)-
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The 1241.2802 is a non-illuminated Metal Line Switch with clip for pins terminals, silver-plated contacts, die-cast zinc housing and actuator.
- PA Socket
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
3.7N
Operating Force
3.7N
IP Rating
IP67
SVHC
To Be Advised
Switch Terminals
Solder
Switch Mounting
Panel Mount
Contact Current Max
125mA
Contact Rating
125mA at 48VDC
Switch Dimensions (L x W)
-
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
