Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1606.11Copy
Newark Part No.95F8126
Product RangeSMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $4.210 |
| 250+ | $3.900 |
| 500+ | $3.650 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 200
Multiple: 200
$842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1606.11Copy
Newark Part No.95F8126
Product RangeSMS Series
Product RangeSMS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force220gf
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.1606.11 is a miniature push button Tactile Switch with a low height 4.55 to 4.95mm for surface mount. The SMS has large flat surfaces on the top side as well as on the other sides, which are also parallel to each other. This makes the SMS a perfect switch for automatic mounting and the SMS switch is suitable for the SMD soldering process IR-reflow. The switch comes with the gull-wing leads, IP67 degree of protection and gold-plated contacts.
- UL94V-0 High-temperature thermoplastic base
Applications
Industrial
Technical Specifications
Product Range
SMS Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 42VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
