Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $37.800 |
| 250+ | $33.510 |
| 500+ | $33.100 |
Price for:Each
Minimum: 100
Multiple: 100
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0888.0221Copy
Newark Part No.32C4392
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C19
Cable Length - Metric3m
Current Rating15A
Voltage Rating125VAC
Jacket ColorTransparent
Product Range-
Cable Length - Imperial9.8ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C19
Current Rating
15A
Jacket Color
Transparent
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
