Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0033.1109Copy
Newark Part No.32C2881
Product RangeSWP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $47.540 |
Price for:Each
Minimum: 100
Multiple: 100
$4,754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0033.1109Copy
Newark Part No.32C2881
Product RangeSWP Series
Technical Datasheet
No. of Switch Positions5 Position
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max6.3A
Switch TerminalsSolder
Product RangeSWP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Switch Positions
5 Position
Contact Voltage DC Nom
-
Switch Terminals
Solder
SVHC
No SVHC (04-Feb-2026)
Contact Voltage AC Nom
250V
Contact Current Max
6.3A
Product Range
SWP Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
