Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21130353
Newark Part No.27X6167
Product RangeVaristar CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $381.760 |
| 5+ | $367.700 |
| 10+ | $351.620 |
| 25+ | $333.540 |
| 50+ | $285.320 |
Price for:Each
Minimum: 1
Multiple: 1
$381.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21130353
Newark Part No.27X6167
Product RangeVaristar CP Series
Technical Datasheet
Rack U Height2U
External Width - Metric405mm
External Depth - Metric482mm
For Use WithnVent Varistar CP, Novastar, Eurorack Series Cabinets
External Width - Imperial15.94"
External Depth - Imperial18.97"
Product RangeVaristar CP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
2U
External Depth - Metric
482mm
External Width - Imperial
15.94"
Product Range
Varistar CP Series
External Width - Metric
405mm
For Use With
nVent Varistar CP, Novastar, Eurorack Series Cabinets
External Depth - Imperial
18.97"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
