Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-610
Newark Part No.84R0982
Product RangeMultipac Pro
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.240 |
| 10+ | $240.360 |
| 25+ | $232.760 |
| 50+ | $224.480 |
| 100+ | $209.520 |
| 250+ | $188.850 |
Price for:Each
Minimum: 1
Multiple: 1
$272.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-610
Newark Part No.84R0982
Product RangeMultipac Pro
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric-
External Depth - Metric460mm
External Height - Imperial5.25"
External Width - Imperial-
External Depth - Imperial18.11"
Product RangeMultipac Pro
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
5.25"
External Depth - Imperial
18.11"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
460mm
External Width - Imperial
-
Product Range
Multipac Pro
Alternatives for 20860-610
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate