Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1024A301Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.31M6172
Product RangeSNR/V23092 Series
Your Part Number
4,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.530 |
| 25+ | $3.370 |
| 50+ | $3.080 |
| 100+ | $2.810 |
| 500+ | $2.590 |
| 1000+ | $2.480 |
| 2500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1024A301Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.31M6172
Product RangeSNR/V23092 Series
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Alternatives for V23092A1024A301
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
