Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1024A533Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.48W3759
Product RangeSR6 Series
Your Part Number
54 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.070 |
| 5+ | $43.970 |
| 10+ | $41.110 |
| 25+ | $39.570 |
| 50+ | $37.370 |
| 100+ | $35.840 |
| 250+ | $34.520 |
Price for:Each
Minimum: 1
Multiple: 1
$45.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1024A533Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.48W3759
Product RangeSR6 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, 3PST-NC
Product RangeSR6 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Alternatives for V23050A1024A533
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
