Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-6P-027Copy
Newark Part No.48M7711
Product RangeRM Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-6P-027Copy
Newark Part No.48M7711
Product RangeRM Series
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current16A
Product RangeRM Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance345ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
400V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
RM Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
345ohm
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
