Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM702524Copy
Newark Part No.52F945
Product RangeRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM702524Copy
Newark Part No.52F945
Product RangeRM Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current16A
Product RangeRM Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC400V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance80ohm
SVHCTo Be Advised
Product Overview
The RM7 series General Purpose Industrial Power Relay with 2/3-pole 10/16A, 2-form-C (CO) or 3-form-C (CO) contacts.
- DC or AC coils
- Mechanical indicator
- Push-to-test button
- Plug-in version, PCB terminals, chassis or DIN-rail mount
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
400V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
RM Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
80ohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
