Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPE014F02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC8471
Product RangePE Series
Your Part Number
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.870 |
| 10+ | $7.620 |
| 25+ | $7.390 |
| 50+ | $7.190 |
| 100+ | $7.060 |
| 250+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPE014F02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC8471
Product RangePE Series
Contact ConfigurationSPDT
Coil Voltage2.2VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance22ohm
Approvals & StandardsUL
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
22ohm
RoHS Phthalates Compliant
To Be Advised
Coil Voltage
2.2VDC
Product Range
PE Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
SVHC
No SVHC (04-Feb-2026)
Alternatives for PE014F02
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
