Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoORWH-SH-105D1F,000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96W3092
Product RangeORWH Series
Your Part Number
416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.190 |
| 25+ | $2.000 |
| 50+ | $1.700 |
| 100+ | $1.660 |
| 250+ | $1.510 |
| 500+ | $1.480 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoORWH-SH-105D1F,000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96W3092
Product RangeORWH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeORWH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Zinc Oxide
Coil Resistance70ohm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
ORWH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for ORWH-SH-105D1F,000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
