Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No8-1415534-9Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH0718
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
| 5+ | $23.650 |
| 10+ | $22.580 |
| 25+ | $21.360 |
| 50+ | $19.850 |
| 100+ | $18.630 |
| 250+ | $16.810 |
| 5000+ | $16.470 |
Price for:Each
Minimum: 1
Multiple: 1
$25.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No8-1415534-9Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH0718
Product RangePT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product RangePT Series
Relay MountingPanel Mount
Coil TypeDC Monostable
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
SVHCLead (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
PT Series
Coil Type
DC Monostable
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
