Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1558737-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6320
Product RangeSR6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.390 |
| 5+ | $40.760 |
| 10+ | $34.000 |
| 25+ | $30.620 |
| 50+ | $28.370 |
| 100+ | $26.570 |
| 250+ | $25.220 |
| 5000+ | $24.300 |
Price for:Each
Minimum: 1
Multiple: 1
$46.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1558737-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6320
Product RangeSR6 Series
Contact Configuration4PST-NO, DPST-NC
Coil Voltage21VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance630ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
630ohm
Coil Voltage
21VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
