Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1558737-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6318
Product RangeSR6 Series
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.930 |
| 5+ | $32.020 |
| 10+ | $31.100 |
| 25+ | $29.540 |
| 50+ | $27.970 |
| 100+ | $27.410 |
| 250+ | $26.850 |
| 5000+ | $26.290 |
Price for:Each
Minimum: 1
Multiple: 1
$32.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1558737-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6318
Product RangeSR6 Series
Contact Configuration4PST-NO, DPST-NC
Coil Voltage12VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance205ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
205ohm
Coil Voltage
12VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
