Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE205Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3485
Product RangeHarmony XB4 Series
Your Part Number
12 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 5+ | $26.250 |
| 10+ | $26.090 |
| 25+ | $25.920 |
| 50+ | $25.760 |
| 100+ | $25.600 |
| 250+ | $22.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE205Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3485
Product RangeHarmony XB4 Series
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use With-000 A
Contact Voltage DC Max600V
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
-000 A
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for ZBE205
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
