Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7866
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 5+ | $12.930 |
| 10+ | $12.170 |
| 25+ | $10.960 |
| 50+ | $9.370 |
| 100+ | $8.990 |
| 250+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7866
Product RangeHarmony Series
Switch TerminalsConnector
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max-
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Connector
Contact Current Max
-
For Use With
Schneider Harmony XB4/XB5 Series Pushbuttons, Switches & Pilot Lights
Product Range
Harmony Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZBE1023
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
