Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6E1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3674
Product RangeHarmony XB6 Series
Your Part Number
49 In Stock
49 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 5+ | $7.100 |
| 10+ | $6.690 |
| 25+ | $6.040 |
| 50+ | $5.190 |
| 100+ | $4.980 |
| 250+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6E1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3674
Product RangeHarmony XB6 Series
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max1.5A
Contact Voltage AC Max240V
For Use WithXB6 Pushbutton Switches
Contact Voltage DC Max250V
Product RangeHarmony XB6 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
1.5A
For Use With
XB6 Pushbutton Switches
Product Range
Harmony XB6 Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for ZB6E1B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
