
| Quantity | Price |
|---|---|
| 1+ | $35.670 |
| 25+ | $32.690 |
| 50+ | $30.360 |
| 100+ | $29.370 |
| 250+ | $28.370 |
Product Information
Product Overview
ZB5FK1253C0 is a Harmony XB5 illuminated selector switch head for universal LED. This 30mm head for illuminated selector switch provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration-resistant, impact-resistant, high-pressure washer resistant and dust-resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments. Complies with UL 508, EN/IEC 60947-5-4, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-1, JIS C8201-1 standards.
- Plastic color plated grey bezel material, built-in-flush head type, 1.20inch mounting diameter
- Round signaling unit head, orange standard handle, 2 positions 90°, stay put operator
- 1.46inch CAD overall width, 1.46inch CAD overall height, 1.81inch CAD overall depth
- 1000000 cycles mechanical durability
- Ambient air temperature for operation range from -40 to 70°C
- Overvoltage Category Class II IEC 60536
- IP66 IEC 60529, IP67 degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK03 conforming to IEC 50102 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB5 Series 30mm Illuminated Selector Switches
Harmony XB5 Series
IP66, IP67, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
