
| Quantity | Price |
|---|---|
| 1+ | $22.220 |
| 5+ | $20.550 |
| 10+ | $18.990 |
| 25+ | $17.210 |
| 50+ | $15.340 |
| 100+ | $14.610 |
| 250+ | $14.290 |
Product Information
Product Overview
ZB5CH313 is a head for an illuminated pushbutton. This white flush illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to the flush element. It minimizes errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-1. It is certified by BV, LROS (Lloyds register of shipping), GL, DNV, CSA, UL listed.
- Dark grey plastic bezel material, standard head type, 0.87inch mounting diameter
- Square shape of signaling unit head, push-push type of operator
- CAD overall (width x height x depth) is 1.18inch x 1.18inch x 1.14inch
- Mechanical durability is 5000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, white flush, unmarked (operator profile)
- Ambient air temperature range from -25°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Pushbutton Switches
Harmony XB5 Series
IP66, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
