Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AW743Copy |
| Newark Part No. | 72K1595 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.260 |
| 5+ | $64.980 |
| 10+ | $53.840 |
| 25+ | $48.270 |
| 50+ | $44.560 |
| 100+ | $41.590 |
| 250+ | $39.360 |
Price for:Each
Minimum: 1
Multiple: 1
$74.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AW743Copy |
| Newark Part No. | 72K1595 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | 22mm Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB5AW743 is an illuminated emergency switching off mushroom Pushbutton Head with plastic bezel and Turn to release reset. This switch features red mushroom Ø40mm unmarked mechanical latching operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 range products and is compatible with the integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508, GB 14048.5 and CSA C22.2 No 14 standards.
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
| For Use With | 22mm Pushbutton Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
